
SMAJ6.0CAE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMAJ6.0CAE3/TR13TR-ND - Tape & Reel (TR) 150-SMAJ6.0CAE3/TR13CT-ND - Cut Tape (CT) 150-SMAJ6.0CAE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0CAE3/TR13 |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 48.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 48.5A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.0CA | Bourns Inc. | 9,657 | SMAJ6.0CABCT-ND | ¥4.80000 | Similar |
| SMAJ6.0CA-13-F | Diodes Incorporated | 146,147 | SMAJ6.0CA-13-FDICT-ND | ¥4.55000 | Similar |
| SMAJ6.0CA-TP | MCC (Micro Commercial Components) | 2,598 | SMAJ6.0CA-TPMSCT-ND | ¥3.06000 | Similar |
| SMAJ6.0CA-TR | STMicroelectronics | 1,612 | 497-6510-1-ND | ¥5.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.32320 | ¥6,616.00 |

