


RN-4871-PICTAIL | |
|---|---|
DigiKey Part Number | RN-4871-PICTAIL-ND |
Manufacturer | |
Manufacturer Product Number | RN-4871-PICTAIL |
Description | RN4871 PICTAIL/PICTAIL PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RN4871 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Microchip Technology | Utilized IC / Part RN4871 |
Packaging Bag | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥491.98000 | ¥491.98 |



