
RN-4678-PICTAIL | |
|---|---|
DigiKey Part Number | RN-4678-PICTAIL-ND |
Manufacturer | |
Manufacturer Product Number | RN-4678-PICTAIL |
Description | RN4678 BLUETOOTH 4.2 DUAL MODE P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RN4678 PICtail™ Plus Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part RN4678 |
Series | RF Type Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Packaging Bag | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,166.90000 | ¥1,166.90 |



