


RN-2903-PICTAIL | |
|---|---|
DigiKey Part Number | RN-2903-PICTAIL-ND |
Manufacturer | |
Manufacturer Product Number | RN-2903-PICTAIL |
Description | RN2903 PICTAIL(TM)/PICTAIL PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RN2903 PICtail™ Plus LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Microchip Technology | Utilized IC / Part RN2903 |
Series | RF Type LoRa® (LoRaWAN®) |
Packaging Bag | RF Frequency 915MHz |
Part Status Active | Function Transceiver |
Type Transceiver; LoRa® (LoRaWAN®) | Base Product Number |
Frequency 915MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥439.22000 | ¥439.22 |





