RN2483 PICtail™ Plus LoRa® (LoRaWAN®) Transceiver 434MHz, 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN-2483-PICTAIL

DigiKey Part Number
RN-2483-PICTAIL-ND
Manufacturer
Manufacturer Product Number
RN-2483-PICTAIL
Description
PICTAILPLUS LORA BOARD RN2483
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RN2483 PICtail™ Plus LoRa® (LoRaWAN®) Transceiver 434MHz, 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Cable(s)
Manufacturer
Microchip Technology
Utilized IC / Part
RN2483
Series
RF Type
LoRa® (LoRaWAN®)
Packaging
Bulk
RF Frequency
434MHz, 868MHz
Part Status
Active
Function
Transceiver
Type
Transceiver; LoRa® (LoRaWAN®)
Base Product Number
Frequency
434MHz, 868MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥866.83000¥866.83
Manufacturers Standard Package