
RE46C318S8TF | |
|---|---|
DigiKey Part Number | RE46C318S8TFTR-ND - Tape & Reel (TR) RE46C318S8TFCT-ND - Cut Tape (CT) RE46C318S8TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE46C318S8TF |
Description | IC DRIVER HORN PIEZO W/BO 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Horn Driver IC Voltage Input Voltage Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RE46C318S8TF Models |
Category | Output Type Voltage |
Manufacturer Microchip Technology | Current - Supply 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Horn Driver | Supplier Device Package 8-SOIC |
Input Type Voltage | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 25 | ¥9.99680 | ¥249.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥8.16662 | ¥26,949.85 |


