
RE46C166S16TF | |
|---|---|
DigiKey Part Number | RE46C166S16TFTR-ND - Tape & Reel (TR) RE46C166S16TFCT-ND - Cut Tape (CT) RE46C166S16TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE46C166S16TF |
Description | IC SMOKE DETECT PHOTO MEM 16SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC |
EDA/CAD Models | RE46C166S16TF Models |
Category | Output Type Voltage |
Manufacturer Microchip Technology | Current - Supply 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Smoke Detector | Supplier Device Package 16-SOIC |
Input Type Photoelectric | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 25 | ¥9.74200 | ¥243.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,600 | ¥8.76623 | ¥22,792.20 |



