RE46C140S16TF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥7.51412
Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C140S16TF

DigiKey Part Number
RE46C140S16TFTR-ND - Tape & Reel (TR)
RE46C140S16TFCT-ND - Cut Tape (CT)
RE46C140S16TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE46C140S16TF
Description
IC SMOKE DETECTOR CMOS 16-SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Microchip Technology
Current - Supply
8 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Smoke Detector
Supplier Device Package
16-SOIC
Input Type
Photoelectric
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE46C140S16FMicrochip Technology0RE46C140S16F-ND¥7.51412Direct
Available To Order
Check Lead Time
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.44000¥8.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,600¥7.51412¥19,536.71
Manufacturers Standard Package