Capacitive Touch Buttons, Slider, Wheel 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons, Slider, Wheel 32-QFN (5x5)

QT1106-ISG

DigiKey Part Number
427-1115-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QT1106-ISG
Description
QT1106 WHEEL/SLIDER CHIP W/7KEYS
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons, Slider, Wheel
Proximity Detection
Yes
Number of Inputs
Up to 7
LED Driver Channels
-
Interface
SPI
Resolution
14 b
Voltage - Supply
2.8V ~ 5V
Current - Supply
3.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.