Clock Fanout Buffer (Distribution) IC 1:2 150 MHz 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL133-27GI

DigiKey Part Number
576-5035-5-ND
Manufacturer
Manufacturer Product Number
PL133-27GI
Description
IC CLK BUFFER 1:2 150MHZ 6DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 150 MHz 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Microchip Technology
Frequency - Max
150 MHz
Packaging
Bag
Voltage - Supply
1.62V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-UFDFN Exposed Pad
Ratio - Input:Output
1:2
Supplier Device Package
6-DFN (2x1.3)
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS, Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
25¥4.30040¥107.51
100¥4.13490¥413.49