
PIC32MX154F128D-I/PT | |
|---|---|
DigiKey Part Number | PIC32MX154F128D-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX154F128D-I/PT |
Description | IC MCU 32BIT 128KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® XLP™ 32MX Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.5V ~ 3.6V |
Part Status Active | Data Converters A/D 13x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART | Package / Case 44-TQFP |
Peripherals Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.23000 | ¥46.23 |
| 25 | ¥42.17680 | ¥1,054.42 |
| 100 | ¥38.29010 | ¥3,829.01 |

