PIC® 32CM JH Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM6408JH00048-I/U5B

DigiKey Part Number
150-PIC32CM6408JH00048-I/U5B-ND
Manufacturer
Manufacturer Product Number
PIC32CM6408JH00048-I/U5B
Description
5V CORTEX M0+ WITH 32K FLASH AND
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC® 32CM JH Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
2K x 8
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x12b
Core Size
Oscillator Type
External, Internal
Speed
48MHz
Operating Temperature
-40°C ~ 85°C (TA)
Connectivity
I2C, SPI, UART/USART
Mounting Type
Surface Mount, Wettable Flank
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Supplier Device Package
48-VQFN (7x7)
Number of I/O
38
Package / Case
48-VFQFN Exposed Pad
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.