
PIC32CM1216MC00048-E/U5B | |
|---|---|
DigiKey Part Number | 150-PIC32CM1216MC00048-E/U5B-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM1216MC00048-E/U5B |
Description | IC MCU 32BIT 128KB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM MC Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 48MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Mounting Type Surface Mount, Wettable Flank |
Peripherals Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | Supplier Device Package 48-VQFN (7x7) |
Number of I/O 38 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.87000 | ¥27.87 |
| 25 | ¥27.38360 | ¥684.59 |

