
PIC24FJ64GA002T-I/SS | |
|---|---|
DigiKey Part Number | PIC24FJ64GA002T-I/SSTR-ND - Tape & Reel (TR) PIC24FJ64GA002T-I/SSCT-ND - Cut Tape (CT) PIC24FJ64GA002T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24FJ64GA002T-I/SS |
Description | IC MCU 16BIT 64KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ64GA002T-I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 28-SSOP |
Connectivity I2C, PMP, SPI, UART/USART | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.17000 | ¥32.17 |
| 25 | ¥31.25400 | ¥781.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,100 | ¥26.79499 | ¥56,269.48 |


