
PIC24FJ64GA002-E/ML | |
|---|---|
DigiKey Part Number | PIC24FJ64GA002-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ64GA002-E/ML |
Description | IC MCU 16BIT 64KB FLASH 28QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ64GA002-E/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 28-QFN (6x6) |
Connectivity I2C, PMP, SPI, UART/USART | Package / Case 28-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 25 | ¥33.24520 | ¥831.13 |
| 100 | ¥30.02010 | ¥3,002.01 |


