PIC PIC® 24F Microcontroller IC 16-Bit 16MHz 128KB (43K x 24) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ128GA006-I/PT

DigiKey Part Number
PIC24FJ128GA006-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC24FJ128GA006-I/PT
Description
IC MCU 16BIT 128KB FLASH 64TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 16MHz 128KB (43K x 24) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ128GA006-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
I2C, PMP, SPI, UART/USART
Package / Case
64-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
53
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,366
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.70000¥39.70
25¥36.47080¥911.77
100¥35.04410¥3,504.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.