PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F16KA101-I/P

DigiKey Part Number
PIC24F16KA101-I/P-ND
Manufacturer
Manufacturer Product Number
PIC24F16KA101-I/P
Description
IC MCU 16BIT 16KB FLASH 20DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC24F16KA101-I/P Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tube
RAM Size
1.5K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 9x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Through Hole
Connectivity
I2C, IrDA, SPI, UART/USART
Supplier Device Package
20-PDIP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-DIP (0.300", 7.62mm)
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.28000¥28.28
25¥25.71880¥642.97
100¥23.32070¥2,332.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.