
PIC18F67J90-I/PT | |
|---|---|
DigiKey Part Number | PIC18F67J90-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F67J90-I/PT |
Description | IC MCU 8BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 128KB (64K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F67J90-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3.8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.83000 | ¥43.83 |
| 25 | ¥40.10960 | ¥1,002.74 |
| 100 | ¥36.38800 | ¥3,638.80 |





