PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F66K80-E/MR

DigiKey Part Number
PIC18F66K80-E/MR-ND
Manufacturer
Manufacturer Product Number
PIC18F66K80-E/MR
Description
IC MCU 8BIT 64KB FLASH 64VQFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F66K80-E/MR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tube
RAM Size
3.6K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x12b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
ECANbus, I2C, LINbus, SPI, UART/USART
Supplier Device Package
64-VQFN (9x9)
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Package / Case
64-VFQFN Exposed Pad
Number of I/O
54
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.70000¥49.70
25¥45.56760¥1,139.19
100¥41.18460¥4,118.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.