
PIC18C801-I/L | |
|---|---|
DigiKey Part Number | PIC18C801-I/L-ND |
Manufacturer | |
Manufacturer Product Number | PIC18C801-I/L |
Description | IC MCU 8BIT ROMLESS 84PLCC |
Customer Reference | |
Detailed Description | PIC PIC® 18C Microcontroller IC 8-Bit 25MHz ROMless 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18C801-I/L Models |
Category | Number of I/O 37 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 1.5K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 84-PLCC (29.31x29.31) |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 84-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18F86J11-I/PT | Microchip Technology | 986 | PIC18F86J11-I/PT-ND | ¥41.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.19000 | ¥70.19 |
| 25 | ¥67.77320 | ¥1,694.33 |


