PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F883T-I/SS

DigiKey Part Number
PIC16F883T-I/SSTR-ND - Tape & Reel (TR)
PIC16F883T-I/SSCT-ND - Cut Tape (CT)
PIC16F883T-I/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F883T-I/SS
Description
IC MCU 8BIT 7KB FLASH 28SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F883T-I/SS Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 11x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
28-SSOP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of I/O
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,926
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,100¥19.33111¥40,595.33
Manufacturers Standard Package