PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F819-I/P

DigiKey Part Number
PIC16F819-I/P-ND
Manufacturer
Manufacturer Product Number
PIC16F819-I/P
Description
IC MCU 8BIT 3.5KB FLASH 18DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F819-I/P Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 5x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Through Hole
Connectivity
I2C, SPI
Supplier Device Package
18-PDIP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
18-DIP (0.300", 7.62mm)
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,235
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.96000¥26.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.