PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F77-I/L

DigiKey Part Number
PIC16F77-I/L-ND
Manufacturer
Manufacturer Product Number
PIC16F77-I/L
Description
IC MCU 8BIT 14KB FLASH 44PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F77-I/L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
368 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x8b
DigiKey Programmable
Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
44-PLCC (16.59x16.59)
Connectivity
I2C, SPI, UART/USART
Package / Case
44-LCC (J-Lead)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,456
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.27000¥62.27
25¥61.19600¥1,529.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.