
PIC16F688-E/P | |
|---|---|
DigiKey Part Number | PIC16F688-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F688-E/P |
Description | IC MCU 8BIT 7KB FLASH 14DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F688-E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20MHz | Mounting Type Through Hole |
Connectivity UART/USART | Supplier Device Package 14-PDIP |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 14-DIP (0.300", 7.62mm) |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |






