Direct

PIC16F1947T-I/MR | |
|---|---|
DigiKey Part Number | PIC16F1947T-I/MR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F1947T-I/MR |
Description | IC MCU 8BIT 28KB FLASH 64QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1947T-I/MR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 54 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F1947-I/MR | Microchip Technology | 2,623 | PIC16F1947-I/MR-ND | ¥28.04000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥30.05650 | ¥99,186.45 |






