PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1947-E/PT

DigiKey Part Number
PIC16F1947-E/PT-ND
Manufacturer
Manufacturer Product Number
PIC16F1947-E/PT
Description
IC MCU 8BIT 28KB FLASH 64TQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1947-E/PT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tray
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 17x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
64-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Package / Case
64-TQFP
Number of I/O
54
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 504
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.61000¥29.61
25¥27.29080¥682.27
100¥24.56190¥2,456.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.