PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1946-I/PT

DigiKey Part Number
PIC16F1946-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC16F1946-I/PT
Description
IC MCU 8BIT 14KB FLASH 64TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1946-I/PT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tray
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 17x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
64-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Package / Case
64-TQFP
Number of I/O
54
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,723
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.89000¥25.89
25¥23.73480¥593.37
100¥21.50200¥2,150.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.