
PIC16F1825-I/P | |
|---|---|
DigiKey Part Number | PIC16F1825-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1825-I/P |
Description | IC MCU 8BIT 14KB FLASH 14DIP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1825-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Through Hole |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 14-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 14-DIP (0.300", 7.62mm) |
Number of I/O 11 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 25 | ¥14.55520 | ¥363.88 |
| 100 | ¥13.31470 | ¥1,331.47 |






