PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1779-E/P

DigiKey Part Number
PIC16F1779-E/P-ND
Manufacturer
Manufacturer Product Number
PIC16F1779-E/P
Description
IC MCU 8BIT 28KB FLASH 40DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1779-E/P Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128 x 8
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 28x10b; D/A 4x5b, 4x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Mounting Type
Through Hole
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
40-PDIP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
40-DIP (0.600", 15.24mm)
Number of I/O
36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.06000¥36.06
25¥33.08000¥827.00
100¥29.93740¥2,993.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.