PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F15225-I/SL

DigiKey Part Number
150-PIC16F15225-I/SL-ND
Manufacturer
Manufacturer Product Number
PIC16F15225-I/SL
Description
IC MCU 8BIT 14KB FLASH 14SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16F15225-I/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 9/2x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
14-SOIC
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
14-SOIC (0.154", 3.90mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
25¥4.63120¥115.78
100¥4.13490¥413.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.