
PIC16F15214-I/SN | |
|---|---|
DigiKey Part Number | 150-PIC16F15214-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F15214-I/SN |
Description | IC MCU 8BIT 7KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F15214-I/SN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 5/2x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 8-SOIC |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 25 | ¥3.39080 | ¥84.77 |
| 100 | ¥3.05990 | ¥305.99 |



