PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F13115-E/P

DigiKey Part Number
150-PIC16F13115-E/P-ND
Manufacturer
Manufacturer Product Number
PIC16F13115-E/P
Description
IC MCU 8BIT 14KB FLASH 8DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x10b SAR; D/A 1x8b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Mounting Type
Through Hole
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
8-PDIP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
8-DIP (0.300", 7.62mm)
Number of I/O
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 583
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
25¥9.51040¥237.76
100¥8.60080¥860.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.