
PIC12C509A-04/SM | |
|---|---|
DigiKey Part Number | PIC12C509A-04/SM-ND |
Manufacturer | |
Manufacturer Product Number | PIC12C509A-04/SM |
Description | IC MCU 8BIT 1.5KB OTP 8SOIJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | PIC12C509A-04/SM Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 41 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 8-SOIJ |
Speed 4MHz | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |


