PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC10F206T-E/OT

DigiKey Part Number
PIC10F206T-E/OTTR-ND - Tape & Reel (TR)
PIC10F206T-E/OTCT-ND - Cut Tape (CT)
PIC10F206T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC10F206T-E/OT
Description
IC MCU 8BIT 768B FLASH SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
PIC10F206T-E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
24 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
PIC
Mounting Type
Surface Mount
Core Size
Supplier Device Package
SOT-23-6
Speed
4MHz
Package / Case
SOT-23-6
Peripherals
POR, WDT
Base Product Number
Number of I/O
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,146
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.68562¥17,056.86
Manufacturers Standard Package