
PD39208ILQ-TR-LE | |
|---|---|
DigiKey Part Number | 150-PD39208ILQ-TR-LETR-ND - Tape & Reel (TR) 150-PD39208ILQ-TR-LECT-ND - Cut Tape (CT) 150-PD39208ILQ-TR-LEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD39208ILQ-TR-LE |
Description | IC IEEE 802.3 PSE MANAGER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-QFN (8x8) |
Datasheet | Datasheet |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Manufacturer Microchip Technology | Voltage - Supply 44V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 14mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 48 | Package / Case 56-VFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 56-QFN (8x8) |
Auxiliary Sense Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.74000 | ¥66.74 |
| 25 | ¥65.79600 | ¥1,644.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥53.75498 | ¥107,509.96 |




