Parametric Equivalent

MSCSM170AM039CD3AG | |
|---|---|
DigiKey Part Number | 150-MSCSM170AM039CD3AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM170AM039CD3AG |
Description | MOSFET 2N-CH 1700V 523A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 523A (Tc) 2400W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.3V @ 22.5mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 1602nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 29700pF @ 1000V |
Part Status Active | Power - Max 2400W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N Channel (Phase Leg) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1700V (1.7kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 523A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 270A, 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSCSM170AM039CT6AG | Microchip Technology | 1 | 150-MSCSM170AM039CT6AG-ND | ¥7,671.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,981.37000 | ¥7,981.37 |


