MIC810LBC3-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥2.64640
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.13350
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC810LBC3-TR

DigiKey Part Number
MIC810LBC3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC810LBC3-TR
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MIC810LBC3-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active High
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC810LYC3-TRMicrochip Technology0MIC810LYC3-TR-ND¥2.64640Direct
TCM810LVLB713Microchip Technology0TCM810LVLB713TR-ND¥3.13350Similar
ADM810LAKS-REELAnalog Devices Inc.0ADM810LAKS-REEL-ND¥0.00000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.83710¥8,511.30
6,000¥2.62109¥15,726.54
9,000¥2.51137¥22,602.33
15,000¥2.48100¥37,215.00
Manufacturers Standard Package