
MIC7300YMM-TR | |
|---|---|
DigiKey Part Number | MIC7300YMM-TR-ND - Tape & Reel (TR) MIC7300YMM-CT-ND - Cut Tape (CT) MIC7300YMM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC7300YMM-TR |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC7300YMM-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.5mA |
Series | Current - Output / Channel 115 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.5V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 370 kHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 25 | ¥5.56720 | ¥139.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.54850 | ¥11,371.25 |


