Supervisor Complementary 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC708SMY

DigiKey Part Number
576-2413-ND
Manufacturer
Manufacturer Product Number
MIC708SMY
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Complementary 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC708SMY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Complementary
Manufacturer
Microchip Technology
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
25¥4.63120¥115.78
100¥4.30040¥430.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.