Supervisor Open Drain or Open Collector 1 Channel SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC6315-46D3UY-TR

DigiKey Part Number
576-2894-2-ND - Tape & Reel (TR)
576-2894-1-ND - Cut Tape (CT)
576-2894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC6315-46D3UY-TR
Description
IC SUPERVISOR 1 CHANNEL SOT143
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC6315-46D3UY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM6315-46D3ARTZR7Analog Devices Inc.4505-ADM6315-46D3ARTZR7CT-ND¥27.54000Similar
In-Stock: 5,075
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
25¥3.72160¥93.04
100¥3.39070¥339.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.39073¥10,172.19
Manufacturers Standard Package