Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MIC5502-1.8YMT-TZ | |
|---|---|
DigiKey Part Number | MIC5502-1.8YMT-TZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5502-1.8YMT-TZ |
Description | IC REG LINEAR 1.8V 300MA 4-TDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-TDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-TDFN (1x1) |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5501-1.8YMT-TR | Microchip Technology | 4,760 | 150-MIC5501-1.8YMT-TRCT-ND | ¥0.99000 | Parametric Equivalent |
| MIC5501-1.8YMT-TZ | Microchip Technology | 0 | MIC5501-1.8YMT-TZ-ND | ¥0.89151 | Parametric Equivalent |
| MIC5502-1.8YMT-T5 | Microchip Technology | 0 | MIC5502-1.8YMT-T5-ND | ¥0.00000 | Parametric Equivalent |
| MIC5502-1.8YMT-TR | Microchip Technology | 0 | MIC5502-1.8YMT-TR-ND | ¥0.89151 | Parametric Equivalent |
| MIC5503-1.8YMT-T5 | Microchip Technology | 0 | MIC5503-1.8YMT-T5-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.89151 | ¥8,915.10 |



