



MIC5320-JGYD6-TR | |
|---|---|
DigiKey Part Number | 576-4076-2-ND - Tape & Reel (TR) 576-4076-1-ND - Cut Tape (CT) 576-4076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5320-JGYD6-TR |
Description | IC REG LINEAR 1.8V/2.5V TSOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5320-JGYD6-TR Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 190 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 45dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Output (Min/Fixed) 1.8V, 2.5V | Supplier Device Package TSOT-23-6 |
Voltage Dropout (Max) 0.1V @ 150mA, 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 25 | ¥8.98440 | ¥224.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.33962 | ¥22,018.86 |

