


MIC5239-3.3YS-TR | |
|---|---|
DigiKey Part Number | MIC5239-3.3YS-TR-ND - Tape & Reel (TR) MIC5239-3.3YS-CT-ND - Cut Tape (CT) MIC5239-3.3YS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5239-3.3YS-TR |
Description | IC REG LIN 3.3V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5239-3.3YS-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 45 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.35V @ 500mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX2954M3-L-3-3/TR | MaxLinear, Inc. | 769 | 1016-SPX2954M3-L-3-3/TRCT-ND | ¥10.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.61000 | ¥29.61 |
| 25 | ¥24.72720 | ¥618.18 |
| 100 | ¥22.41170 | ¥2,241.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.41172 | ¥56,029.30 |







