Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5239-2.5YS

DigiKey Part Number
576-1836-5-ND
Manufacturer
Manufacturer Product Number
MIC5239-2.5YS
Description
IC REG LIN 2.5V 500MA SOT-223-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5239-2.5YS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
45 µA
Packaging
Tube
Current - Supply (Max)
15 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.35V @ 500mA (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.51000¥31.51
25¥26.29840¥657.46
100¥23.98300¥2,398.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.