


MIC5219YMT-TR | |
|---|---|
DigiKey Part Number | 576-3522-2-ND - Tape & Reel (TR) 576-3522-1-ND - Cut Tape (CT) 576-3522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5219YMT-TR |
Description | IC REG LIN POS ADJ 500MA 6-TMLF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5219YMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 6-UDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) Adjustable | Supplier Device Package 6-TMLF® (2x2) |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 25 | ¥12.52720 | ¥313.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥11.24721 | ¥56,236.05 |



