Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC49150-1.2WR-TR

DigiKey Part Number
MIC49150-1.2WR-TR-ND - Tape & Reel (TR)
MIC49150-1.2WR-CT-ND - Cut Tape (CT)
MIC49150-1.2WR-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC49150-1.2WR-TR
Description
IC REG LINEAR 1.2V 1.5A 5-SPAK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC49150-1.2WR-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 1.5A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SPAK-5 (5 Leads + Tab)
Voltage - Input (Max)
6.5V
Supplier Device Package
5-SPAK
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,510
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
25¥28.21720¥705.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥25.38900¥19,041.75
Manufacturers Standard Package