Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC39151-2.5WT

DigiKey Part Number
576-2305-ND
Manufacturer
Manufacturer Product Number
MIC39151-2.5WT
Description
IC REG LINEAR 2.5V 1.5A TO220-5
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MIC39151-2.5WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 1.5A
Mfr
Current - Output
Packaging
Tube
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-5
Voltage - Input (Max)
16V
Supplier Device Package
TO-220-5
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1764ET-2.5#06PBFAnalog Devices Inc.100LT1764ET-2.5#06PBF-ND¥102.05000Similar
LT1764ET-2.5#PBFAnalog Devices Inc.3LT1764ET-2.5#PBF-ND¥102.05000Similar
LT1963AET-2.5#PBFAnalog Devices Inc.125LT1963AET-2.5#PBF-ND¥67.15000Similar
In-Stock: 0
Stock Options
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.51000¥31.51
25¥26.29840¥657.46
100¥23.98300¥2,398.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.