Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2954-03WT

DigiKey Part Number
MIC2954-03WT-ND
Manufacturer
Manufacturer Product Number
MIC2954-03WT
Description
IC REG LINEAR 5V 250MA TO220-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2954-03WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tube
Current - Supply (Max)
12 mA
Part Status
Active
Protection Features
Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
30V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.6V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
25¥18.44200¥461.05
100¥16.78810¥1,678.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.