


MIC2954-02WT | |
|---|---|
DigiKey Part Number | 576-2248-ND |
Manufacturer | |
Manufacturer Product Number | MIC2954-02WT |
Description | IC REG LINEAR 5V 250MA TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2954-02WT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 30V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 250mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 25 | ¥22.24640 | ¥556.16 |
| 100 | ¥20.26150 | ¥2,026.15 |

