


MIC2954-02WS-TR | |
|---|---|
DigiKey Part Number | MIC2954-02WS-TR-ND - Tape & Reel (TR) MIC2954-02WS-CT-ND - Cut Tape (CT) MIC2954-02WS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2954-02WS-TR |
Description | IC REG LINEAR 5V 250MA SOT-223-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2954-02WS-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1703-5002E/DB | Microchip Technology | 3,816 | MCP1703-5002E/DB-ND | ¥6.95000 | Similar |
| LT1121CST-5#PBF | Analog Devices Inc. | 4,131 | 505-LT1121CST-5#PBF-ND | ¥59.71000 | Similar |
| LT1121CST-5#TRPBF | Analog Devices Inc. | 3,126 | LT1121CST-5#TRPBFCT-ND | ¥59.71000 | Similar |
| LT1121IST-5#PBF | Analog Devices Inc. | 6,390 | LT1121IST-5#PBF-ND | ¥70.71000 | Similar |
| LT1121IST-5#TRPBF | Analog Devices Inc. | 6,409 | 505-LT1121IST-5#TRPBFCT-ND | ¥70.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 25 | ¥15.87840 | ¥396.96 |
| 100 | ¥14.55520 | ¥1,455.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.55519 | ¥36,387.97 |


